Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00029
Order Code1712132
Product RangeElectronics Tool Kit
Technical Datasheet
27 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.720 |
2+ | €40.160 |
4+ | €37.690 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€42.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00029
Order Code1712132
Product RangeElectronics Tool Kit
Technical Datasheet
Kit ContentsSoldering Iron, Desoldering Pump, Multimeter, Pliers, Screwdriver, Strippers, Hex Keys, Tweezers
Product RangeElectronics Tool Kit
SVHCNo SVHC (10-Jun-2022)
Product Overview
Ideal for technicians, a comprehensive electronics toolkit supplied within a handy zipped tool bag - external dimensions: 340 x 210 x 50mm.
- Kit Contents:
- 20W/130W Soldering iron
- Desoldering pump
- Multimeter
- 5" Long nose pliers
- 5" Side cutters
- Slotted precision screwdriver: 2.5 x 75mm
- Phillips precision screwdriver: PH00 x 75mm
- Slotted screwdrivers: 4 x 75, 5 x 75, 6 x 125mm
- Phillips screwdrivers: PH0 x 75, PH1 x 75, PH2 x 125mm
- Mains tester screwdriver
- Wire stripper/cutter
- 8pc Hex key set: 1.5, 2, 2.5, 3, 4, 5, 5.5, 6mm
- IC extractor
- Tweezers
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Electronics Service, Hobby & Education, Embedded Design & Development, Installations
Technical Specifications
Kit Contents
Soldering Iron, Desoldering Pump, Multimeter, Pliers, Screwdriver, Strippers, Hex Keys, Tweezers
SVHC
No SVHC (10-Jun-2022)
Product Range
Electronics Tool Kit
Technical Docs (1)
Alternatives for D00029
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.52