Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €96.400 |
5+ | €83.650 |
10+ | €76.440 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€96.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No35462879
Order Code3549184
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max480°C
Output Power48W
Kit Contents2542924 Duratool Soldering Station, 3132291 Lightcraft Magnifier
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
240V
Output Power
48W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
480°C
Kit Contents
2542924 Duratool Soldering Station, 3132291 Lightcraft Magnifier
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1