Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDX2-2012-23-1012-WTL
Order Code4292581
Product RangeDX2 Series
Technical Datasheet
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.400 |
5+ | €6.100 |
10+ | €5.590 |
Price for:Each
Minimum: 1
Multiple: 1
€8.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDX2-2012-23-1012-WTL
Order Code4292581
Product RangeDX2 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current10A
Product RangeDX2 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsPlug In
Contact Voltage VDC28V
Contact MaterialSilver Nickel
Coil Resistance160ohm
SVHCNo SVHC (08-Jul-2021)
Product Overview
DX2-2012-23-1012-WTL is a DX2 series industrial plug-in-relay. It is an industry standard footprint industrial relay with no hole terminal blades for better mounting in sockets.
- AgNi (90/10) contact material, DPDT (2/C/O) contact arrangement
- In cover, IP40 environmental protection
- 12VDC nominal voltage, 160 ohm coil resistance at (±10), 0.3W minimum breaking capacity
- 900mW power consumption, 13.2VDC maximum allowable voltage
- 9VDC maximum must operate voltage, 1.2VDC minimum must operate voltage
- 277VAC, 30VDC max switching voltage, welded coil connections (not soldered) for greater reliability
- Operate time is 15ms typical, release time is 10ms typical
- Integral LED (Red AC, Green DC coils), locking press feature test lever (Blue DC, Red AC coils)
- Dimension is 27 x 21 x 36.5mm (L x W x H), 10A/240VAC, 10A/28VDC rated load
- Operating ambient temperature range from -40°C to +70°C
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
28V
Coil Resistance
160ohm
Coil Voltage
12VDC
Product Range
DX2 Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035