Print Page
24 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.350 |
5+ | €9.140 |
10+ | €8.440 |
20+ | €8.030 |
50+ | €7.160 |
Price for:Each
Minimum: 1
Multiple: 1
€11.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85C-7011-76-1012
Order Code2292931
Product RangeDG85
Technical Datasheet
Coil Voltage12VDC
Contact Current-
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeDG85
Contact Voltage DC Nom30V
Coil Resistance90ohm
Contact MaterialSilver Tin Oxide Indium Oxide
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DG85C-7011-76-1012 is a General-purpose Relay with DC coil. This DG85-series relay has SPDT (1CO) AgSnOInO contact with covered protection category. High resistance to inrush current. High continuous DC current capacity.
- Flat blade connection mode
- -40 to 125°C Operating temperature range
Applications
Automotive, Motor Drive & Control
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Material
Silver Tin Oxide Indium Oxide
Contact Current
-
Relay Mounting
Panel Mount
Product Range
DG85
Coil Resistance
90ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043228