Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDG85B-7011-96-1024-M1DR
Order Code4292564
Product RangeDG85B Series
Technical Datasheet
25 In Stock
20 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.530 |
5+ | €6.200 |
10+ | €5.690 |
20+ | €5.250 |
50+ | €4.990 |
Price for:Each
Minimum: 1
Multiple: 1
€8.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85B-7011-96-1024-M1DR
Order Code4292564
Product RangeDG85B Series
Technical Datasheet
Coil Voltage24VDC
Contact Current60A
Contact ConfigurationSPDT
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeDG85B Series
Contact Voltage DC Nom30V
Coil Resistance330ohm
Contact MaterialSilver Tin Oxide Indium Oxide
SVHCNo SVHC (08-Jul-2021)
Product Overview
DG85B-7011-96-1024-M1DR is a DG85B series, general purpose automotive or industrial plug in relay with high inrush capabilities. Ideal for DC motor control it has a 60A continuous DC current capacity.
- AgSnOInO contact material
- SPDT (1C/O, 1 Form C) contact arrangement
- Cover (IP54) with mounting bracket (integral plastic, unless optional metal bracket selected)
- Flat blades connection mode, integral diode reversed -85/+86 - standard parallel component option
- Metal bracket mounting and terminations
- 24VDC nominal voltage, 330 ohm coil resistance at (±10%)
- 30VDC maximum switching voltage
- 120A/45A maximum switching current
- 7ms typ operating time, 2ms typ release time
- Ambient temperature range from -40°C to 125°C, dimension is 28.3 x 28.3 x 25.0mm (lxwxh)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Material
Silver Tin Oxide Indium Oxide
Contact Current
60A
Relay Mounting
Plug In
Product Range
DG85B Series
Coil Resistance
330ohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04