Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €27.310 |
5+ | €24.000 |
10+ | €21.410 |
20+ | €19.320 |
50+ | €18.930 |
Price for:Each
Minimum: 1
Multiple: 1
€27.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURACELL
Manufacturer Part NoDC1604 P1 DU
Order Code4559169
Technical Datasheet
Battery Voltage8.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity170mAh
Battery Size Code9V
External Height48.5mm
Battery TerminalsSnap Contact
Pack Quantity1
External Width26.5mm
External Depth17.5mm
Weight49.3g
Battery IEC Code6HR61
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
8.4V
Battery Capacity
170mAh
External Height
48.5mm
Pack Quantity
1
External Depth
17.5mm
Battery IEC Code
6HR61
Product Range
-
Battery Technology
Nickel Metal Hydride
Battery Size Code
9V
Battery Terminals
Snap Contact
External Width
26.5mm
Weight
49.3g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
UN Hazard Code:3496