Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZRC500F02TA
Order Code3942824RL
Product RangeZRC500
Technical Datasheet
2,650 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.466 |
250+ | €0.436 |
500+ | €0.418 |
1000+ | €0.401 |
2500+ | €0.384 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€51.60 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZRC500F02TA
Order Code3942824RL
Product RangeZRC500
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product RangeZRC500
Reference Voltage Min4.9V
Reference Voltage Max5.1V
Initial Accuracy2%
Temperature Coefficient30ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
4.9V
Initial Accuracy
2%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Reference Voltage
5V
Product Range
ZRC500
Reference Voltage Max
5.1V
Temperature Coefficient
30ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability