Product Information
Product Overview
The ZLDO1117GTA is a low dropout Positive Regulator with 1A adjustable outputs capability. The ZLDO1117 has a 2% tolerance across the industrial temperature range and is guaranteed to have lower than 1.2V dropout at full load current making it ideal to provide well-regulated outputs of 1.2 to 5V with input supply voltages up to 18V. The ZLDO1117 is ideally suited to provide well-regulated supplies for low voltage IC applications such as high-speed bus termination and low current 3.3V logic supply across the whole industrial temperature range.
- Fast transient response
- Output current limiting
- Built-in thermal shutdown
- Good noise rejection
- Suitable for use with MLCC capacitors
- 2% Tolerance overtemperature, line and load variations
- 1.2V Maximum dropout at full load current
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
18V
-
5V
1A
1.11V
Surface Mount
3Pins
125°C
2.7V
1Outputs
1.2V
Positive Output
1A
1.11V
SOT-223
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate