Print Page
Image is for illustrative purposes only. Please refer to product description.
2,567 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.610 |
10+ | €1.040 |
50+ | €0.873 |
200+ | €0.706 |
500+ | €0.563 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZDT6790TA
Order Code1471150
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP40V
Continuous Collector Current NPN2A
Continuous Collector Current PNP2A
Power Dissipation NPN2.75W
Power Dissipation PNP2.75W
DC Current Gain hFE Min NPN500hFE
DC Current Gain hFE Min PNP500hFE
Transistor Case StyleSOT-223
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN150MHz
Transition Frequency PNP100MHz
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (27-Jun-2024)
Product Overview
The ZDT6790TA is a 40V Complementary Medium Power High Gain Transistor with matte tin plated terminals.
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current PNP
2A
Power Dissipation PNP
2.75W
DC Current Gain hFE Min PNP
500hFE
No. of Pins
8Pins
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Qualification
-
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
2A
Power Dissipation NPN
2.75W
DC Current Gain hFE Min NPN
500hFE
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
Transition Frequency NPN
150MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116
Product traceability