Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR8E20P5-7
Order Code2709560
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max450mV
Reverse Recovery Time-
Forward Surge Current180A
Operating Temperature Max150°C
Diode Case StylePowerDI 5
No. of Pins3Pins
Product Range-
Qualification-
SVHCLead (10-Jun-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
8A
Forward Voltage Max
450mV
Forward Surge Current
180A
Diode Case Style
PowerDI 5
Product Range
-
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102