Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSBR1A40S1
Order Code2061529
Product RangeSB
Technical Datasheet
2,126 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.399 |
| 10+ | €0.274 |
| 100+ | €0.236 |
| 500+ | €0.186 |
| 1000+ | €0.160 |
| 5000+ | €0.127 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR1A40S1
Order Code2061529
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max520mV
Reverse Recovery Time-
Forward Surge Current20A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Product RangeSB
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SBR1A40S1 is a SBR® Super Barrier Rectifier with lead-free matte tin finish annealed over alloy 42 lead frame leads, UL94V-0 flammability-rated moulded plastic case and cathode band polarity. The barrier rectifier features excellent high temperature stability, patented super barrier rectifier technology, soft and fast switching capability.
- Low forward voltage drop
- Low reverse leakage
- 320mW Power dissipation
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
520mV
Forward Surge Current
20A
Diode Case Style
SOD-123
Product Range
SB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability