Print Page
Image is for illustrative purposes only. Please refer to product description.
2,986 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.847 |
10+ | €0.576 |
100+ | €0.383 |
500+ | €0.291 |
1000+ | €0.264 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoRH06-T
Order Code3944493
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current500mA
Bridge Rectifier Case StyleMini DIP
No. of Pins4Pins
Forward Voltage Max1.15V
Bridge Rectifier MountingSurface Mount
Forward Surge Current30A
Operating Temperature Max150°C
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
RH06-T is a 0.5A surface mount glass passivated fast recovery bridge rectifier.
- Glass passivated die construction
- Low forward voltage drop
- Surge overload rating to 30A peak
- Ideally suited for automatic assembly
- Miniature package saves space on PC boards
- 420V RMS reverse voltage at TA = 25°C
- 1.15V instantaneous voltage drop at 0.4A (per element)
- 250ns maximum reverse recovery time
- 13pF typical junction capacitance (per element)
- Operating temperature range from -55°C to +150°C, MiniDIP package
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
500mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (27-Jun-2024)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
Mini DIP
Forward Voltage Max
1.15V
Forward Surge Current
30A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability