Print Page
Image is for illustrative purposes only. Please refer to product description.
2,576 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.780 |
10+ | €1.320 |
50+ | €1.200 |
100+ | €0.984 |
250+ | €0.929 |
500+ | €0.894 |
1000+ | €0.862 |
2500+ | €0.845 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM8006ATR
Order Code3946199
Technical Datasheet
Output Power x Channels @ Load15W x 2 @ 8Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range8V to 18V
IC Case / PackageQFN
No. of Pins32Pins
Load Impedance8ohm
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power10W
Product Overview
PAM8006ATR is a stereo class-D audio amplifier which offers low THD+N (0.2%), low EMI and good PSRR, thus high-quality sound reproduction. The PAM8006A runs off of an 8V to 18V supply at much higher efficiency than competitors’ ICs. The PAM8006A only requires very few external components, significantly saving cost and board space. Applications include flat monitor /LCD TVs, multi-media speaker systems, DVD players, game machines, boom box, and music instruments.
- With shutdown/mute function, low THD+N
- Overcurrent, OVP, UVLO, thermal and short-circuit protection
- Power limit with non-clip, low quiescent current, pop noise suppression
- Continuous output power is 6W typ at THD+N=0.12%, f=1kHz, RL=8ohm
- Quiescent current is 16.5mA typ at (no load), TA=+25°C, VCC=12V, RL =8ohm
- Power supply ripple rejection ratio is -65dB typ at 1VPP ripple, f=1kHz, I/P AC-coupled to ground
- Crosstalk is -95dB typ at PO=3W, RL=8ohm, f=1kHz
- Signal to noise ratio is 90dB typ at maximum output at THD+N < 0.5%, f=1kHz
- QFN5x5-32L package
- Ambient operating temperature range from -20 to +85°C
Technical Specifications
Output Power x Channels @ Load
15W x 2 @ 8Ohm
No. of Channels
2Channels
IC Case / Package
QFN
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Amplifier Class
D
No. of Channels
2 Channel
Audio Amplifier Type
D
Supply Voltage Range
8V to 18V
No. of Pins
32Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
QFN
Automotive Qualification Standard
-
Output Power
10W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability