Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoFN7500043
Order Code3828467RL
Product RangeFN Series
Technical Datasheet
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFN7500043
Order Code3828467RL
Product RangeFN Series
Technical Datasheet
Frequency Nom75MHz
Crystal CaseSMD, 7mm x 5mm
Frequency Stability + / -25ppm
Load Capacitance15pF
Frequency Tolerance + / --
Product RangeFN Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
75MHz
Frequency Stability + / -
25ppm
Frequency Tolerance + / -
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Crystal Case
SMD, 7mm x 5mm
Load Capacitance
15pF
Product Range
FN Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability