Print Page
Image is for illustrative purposes only. Please refer to product description.
2,224 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.289 | 
| 10+ | €0.253 | 
| 100+ | €0.210 | 
| 500+ | €0.188 | 
| 1000+ | €0.174 | 
| 5000+ | €0.162 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDT1240V3-04LP-7
Order Code3946178
Technical Datasheet
Clamping Voltage Vc Max8.8V
Diode Case StyleUDFN2510
No. of Pins10Pins
Operating Voltage3.3V
Power Dissipation Pd350mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
8.8V
No. of Pins
10Pins
Power Dissipation Pd
350mW
Automotive Qualification Standard
-
Diode Case Style
UDFN2510
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability