Print Page
Image is for illustrative purposes only. Please refer to product description.
7,280 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
500+ | €0.0867 |
1000+ | €0.0705 |
5000+ | €0.0691 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
€48.35 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2040U-13
Order Code3943543RL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6A
Drain Source On State Resistance0.021ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.2V
Power Dissipation800mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
800mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.021ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability