Print Page
Image is for illustrative purposes only. Please refer to product description.
1,573 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.938 |
| 10+ | €0.586 |
| 100+ | €0.384 |
| 500+ | €0.273 |
| 1000+ | €0.247 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC1018UPDWQ-13
Order Code3828397
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel31.3A
Continuous Drain Current Id P Channel31.3A
Drain Source On State Resistance N Channel9600µohm
Drain Source On State Resistance P Channel9600µohm
Transistor Case StylePowerDI5060
No. of Pins8Pins
Power Dissipation N Channel25W
Power Dissipation P Channel25W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
31.3A
Drain Source On State Resistance P Channel
9600µohm
No. of Pins
8Pins
Power Dissipation P Channel
25W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id N Channel
31.3A
Drain Source On State Resistance N Channel
9600µohm
Transistor Case Style
PowerDI5060
Power Dissipation N Channel
25W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability