Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDDZ9702T-7
Order Code3127284RL
Product RangeDDZ97 Series
Technical Datasheet
3,946 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
500+ | €0.0724 |
1000+ | €0.0677 |
5000+ | €0.0524 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
€41.20 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDDZ9702T-7
Order Code3127284RL
Product RangeDDZ97 Series
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation150mW
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDDZ97 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DDZ9702T-7 is a surface-mount zener diode.
- Small, low-profile surface mount package
- Very sharp breakdown characteristics
- Very low leakage current
- Power dissipation is 150mW
- Forward voltage is 0.9V at IF = 10mA, TA = +25°C
- 15V nominal zener voltage at 50µA IZT
- 0.05µA maximum reverse leakage current at 11.4V VR
- SOD523 package
- Operating and storage temperature range from -65 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Product Range
DDZ97 Series
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
150mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability