Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoB130LAW-7-F
Order Code1858617
Product RangeB130L
Technical Datasheet
209,805 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.324 |
10+ | €0.158 |
100+ | €0.148 |
500+ | €0.110 |
1000+ | €0.108 |
5000+ | €0.0675 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB130LAW-7-F
Order Code1858617
Product RangeB130L
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max380mV
Forward Surge Current12A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeB130L
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The B130LAW-7-F is a surface mount Schottky barrier Rectifier Diode with guard ring die construction for transient protection, UL94V-0 flame-rated moulded plastic case and cathode band polarity. Very low forward voltage drop.
- 30V DC blocking voltage
- 450mW Power dissipation
- 222°C/W Junction to ambient typical thermal resistance
- Halogen-free
Applications
Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
12A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123
Forward Voltage Max
380mV
Operating Temperature Max
125°C
Product Range
B130L
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003