Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117H-1.2TRG1
Order Code3942517
Product Range1.2V 800mA LDO Voltage Regulators
Technical Datasheet
3,808 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.867 |
10+ | €0.619 |
50+ | €0.558 |
100+ | €0.452 |
250+ | €0.422 |
500+ | €0.404 |
1000+ | €0.390 |
2500+ | €0.382 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117H-1.2TRG1
Order Code3942517
Product Range1.2V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current1.2V
Dropout Voltage Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range1.2V 800mA LDO Voltage Regulators
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
AZ1117H-1.2TRG1 is an AZ1117 series of low dropout three-terminal regulator provides current limiting and thermal shutdown. Typical applications include PC motherboard, LCD monitor, graphic card, DVD-video player, NIC/Switch, telecom equipment, ADSL modem, printer and other peripheral equipment.
- Input voltage range from 2 to 15V
- On-chip thermal shutdown
- Trimmed current limit
- 1.2V fixed output voltage
- 1A output current
- 1.15V drop down voltage at 1A
- 3 pin SOT223 package
- Operation junction temperature range from -40 to +125°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Output Voltage - Nom
1.2V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
1.2V
IC Case / Package
SOT-223
Operating Temperature Min
-20°C
Product Range
1.2V 800mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Nom
1.2V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage - Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001