Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.0972 |
10+ | €0.0573 |
100+ | €0.0427 |
500+ | €0.0399 |
1000+ | €0.0391 |
5000+ | €0.0383 |
Product Information
Product Overview
The 74LVC1G86SE-7 is a single 2-input Exclusive-OR Gate with a standard push-pull output. The device is designed for operation with a power supply range of 1.65 to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The gate performs the positive Boolean function Y = A ⊕ B or Y = A\B + AB\.
- ±24mA Output drive at 3.3V
- CMOS low power consumption
- IOFF Supports partial-power-down mode operation
- Inputs accept up to 5.5V
- ESD protection tested per JESD 22
- Latch-up exceeds 100mA per JESD 78, Class I
- Direct interface with TTL levels
- Green product and no Sb/Br
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
XOR (Exclusive OR)
2Inputs
SOT-353
74LVC1G86
1.65V
Without Schmitt Trigger Input
-40°C
-
Single
5Pins
SOT-353
74LVC
5.5V
32mA
85°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 74LVC1G86SE-7
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate