Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.117 |
10+ | €0.0803 |
100+ | €0.0597 |
500+ | €0.0518 |
1000+ | €0.049 |
5000+ | €0.045 |
Product Information
Product Overview
The 74LVC1G125W5-7 is a single non-inverting Buffer/Bus Gate Driver with a 3-state output. The output enters a high-impedance state when a High-level is applied to the output enable (OE) pin. The device is designed for operation with a power supply range of 1.65 to 5.5V. The inputs are tolerant to 5.5V, allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.
- 3-state Buffer OE active low function
- CMOS low power consumption
- ±24mA Output drive at 3.3V
- IOFF Supports partial-power-down mode operation
- Latch-up exceeds 100mA per JESD 78, class I
- Direct interface with TTL levels
Applications
Industrial, Signal Processing, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
Buffer, Non Inverting
SOT-25
5Pins
5.5V
741G125
150°C
-
No SVHC (27-Jun-2024)
74LVC1G125
SOT-25
1.65V
74LVC
-40°C
-
-
Technical Docs (2)
Alternatives for 74LVC1G125W5-7
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate