Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.0991 |
10+ | €0.0584 |
100+ | €0.0436 |
500+ | €0.0407 |
1000+ | €0.0399 |
5000+ | €0.0391 |
Product Information
Product Overview
74LVC1G07SE-7 is a single buffer/driver gate with open-drain output. This device is designed for operation with a power supply range of 1.65V to 5.5V. The input is tolerant to 5.5V allowing this device to be used in a mixed voltage environment. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The open-drain output can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. It is used in applications such as voltage level shifting, general purpose logic, power down signal isolation, and a wide array of products such as PCs, networking, notebooks, netbooks, PDAs, tablet computers, E-readers, computer peripherals, hard drives, CD/DVD ROM, TV, DVD, DVR, set-top box, cell phones, personal navigation / GPS, MP3 players, cameras, video recorders.
- Wide supply voltage range from 1.65V to 5.5V
- CMOS low power consumption, IOFF supports partial-power-down mode operation
- Inputs accept upto 5.5V, ESD protection tested per JESD 22
- Latch-up exceeds 100mA per JESD 78, class I, direct interface with TTL levels
- Halogen and antimony free “green” device
- Input transition rise or fall rate is 10ns/V typical at (VCC = 3.3V ±0.3V)
- Supply current is 0.1μA typical at (VI = 5.5V or GND IO = 0, -40°C to +85°C)
- Input capacitance is 5pF typical at (VI = VCC or GND, -40°C to +85°C)
- Power down leakage current is ±10μA max at (VI or VO = 5.5V, -40°C to +85°C)
- Operating free-air temperature range from -40°C +125°C, SOT353 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer, Non Inverting
SOT-353
5Pins
5.5V
741G07
85°C
-
No SVHC (27-Jun-2024)
74LVC1G07
SOT-353
1.65V
74LVC
-40°C
-
-
Technical Docs (1)
Alternatives for 74LVC1G07SE-7
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate