Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part No1N5819-T
Order Code1843714
Product Range1N5819
Technical Datasheet
3,987 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.350 |
10+ | €0.238 |
100+ | €0.190 |
500+ | €0.146 |
1000+ | €0.114 |
5000+ | €0.0875 |
Price for:Each
Minimum: 5
Multiple: 5
€1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No1N5819-T
Order Code1843714
Product Range1N5819
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max900mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range1N5819
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The 1N5819-T is a Schottky Barrier Rectifier with moulded plastic case and solderable tin-plated terminals as per MIL-STD-202 standard. It is suitable for use in low voltage, high frequency inverters, free-wheeling and polarity protection application.
- Polarity is indicated by cathode band
- Guard-ring die construction for transient protection
- Low power loss, high efficiency
- High surge capability
- High current capability and low forward-voltage drop
- UL94V-0 Flammability rating
Applications
Power Management, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
900mV
Operating Temperature Max
125°C
Product Range
1N5819
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for 1N5819-T
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability