You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2026P7

Pressure Manometer, 0psi to 145psi, 4022, 0.15 %, 0 °C, 50 °C

DIGITRON 2026P7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGITRON DIGITRON
Manufacturer Part No:
2026P7
Order Code:
2400895
Product Range
Digitron - 2000 Series
Technical Datasheet:
2026P7   Datasheet
See all Technical Docs

Product Range Selector (Digitron - 2000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0psi to 145psi

:
4022

:
0.15%

:
-

:
0°C

:
50°C

:
Digitron - 2000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Easy to operate, reliable and robust, this 2000 Series pressure instrument combines innovative functions with high accuracy and speed of response. It offers twin input for differential or gauge measurement and is dust and waterproof as standard (IP67).
  • Positive and negative (vacuum) pressure measurement
  • Auto ranging displays for precise readings
  • Selectable auto switch-off
  • Selectable pressure units: psi, mbar, inH2O, mmH2O, mmHg, inHg, Pa
  • 0.15% measuring accuracy
  • 0°C to 50°C operating temperature
  • Typically 200 hours battery life (2x AA, not included)
  • Operating temperature range 0 to 50°C
  • Dimensions (WxHxD):155x67x40mm

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

17 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€374.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €374.31
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €366.82
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €359.34
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €351.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange