Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-234
Order Code4222152
Product RangeUSB-230 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €450.500 |
Price for:Each
Minimum: 1
Multiple: 1
€450.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-234
Order Code4222152
Product RangeUSB-230 Series
Technical Datasheet
No. of Channels8Channels
Sampling Rate100kSPS
Input Voltage Max5.25VDC
Input Current Max165mA
Bandwidth300kHz
External Height23.6mm
External Width86.2mm
External Depth93.2mm
Product RangeUSB-230 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
5.25VDC
Bandwidth
300kHz
External Width
86.2mm
Product Range
USB-230 Series
Sampling Rate
100kSPS
Input Current Max
165mA
External Height
23.6mm
External Depth
93.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268