You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

410-396

MODULE, ANALOG TO DIGITAL CONVERTER

DIGILENT 410-396

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-396
Order Code:
3264960

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
Digilent Eclypse Z7/Genesys ZU Dev Board

:
Zmod ADC 1410 SYZYGY-Compatible Dual-Channel 14-bit Analog-to-Digital Converter Module

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Zmod ADC 1410 SYZYGY-compatible dual-channel 14bit ADC module. The Zmod ADC is one of Digilent's first SYZYGY-compliant expansion modules. The SYZYGY standard offers a much higher speed/bandwidth digital interface than Pmods but at a much smaller and lower cost form-factor than FMC, enabling the user to configure an FPGA development board with the right I/O for their application. Driven by the SYZYGY carrier, the Zmod ADC can simultaneously acquire two ±25V signals with 14bits of resolution at a sample rate up to 100MS/s. Analogue inputs can be connected to a circuit using SMA cables. When coupled to a base board using SYZYGY expansion, like the Eclypse Z7 or Genesys ZU, the combination will serve as a powerful prototyping platform for instrumentation, high-speed control and SDR products. By utilizing these expansion capabilities users can spend more time on the analytical and system-level aspects of the solution.
  • Single ended channel type
  • Input range of ±1V (high gain) or ±25V (low gain)
  • Absolute resolution 0.13mV (high gain) or 3.21mV (low gain)
  • Input impedance of 1Mohm 18pF
  • Analogue bandwidth of 70MHz+ at 3dB, 30MHz at 0.5dB, 20MHZ at 0.1dB
  • Input protected to ±50V
Best Seller

6 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€143.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €143.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --