Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.580 |
| 5+ | €8.410 |
Price for:Each
Minimum: 1
Multiple: 1
€8.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-265
Order Code2442945
Technical Datasheet
Accessory Type0
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM1191, AD5112
For Use WithPmod Compatible Evaluation & Development Boards
Kit Application TypePower Management
Application Sub TypePower Monitor
Kit ContentsDemo Board ADM1191, 4pin to 2x2pin MTE Cable, 6pin Header
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pmod PMON1 power monitoring system that uses the Analog Devices AD5112 and ADM119
- Monitor current draw less than 1.058 A
- Wide range of configurable alert conditions
- Monitor voltages from 3.16 V to 26 V
- Configurable device address for up to nine modules in a single system
- Small PCB size for flexible designs 1.2“ × 0.8” (2.8 cm × 2.0 cm)
- 2×4-pin connector with I2C interface
Contents
Pmod PMON1, Custom antistatic Pmod packaging.
Technical Specifications
Accessory Type
0
Silicon Core Number
ADM1191, AD5112
Kit Application Type
Power Management
Kit Contents
Demo Board ADM1191, 4pin to 2x2pin MTE Cable, 6pin Header
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Analog Devices
For Use With
Pmod Compatible Evaluation & Development Boards
Application Sub Type
Power Monitor
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088