Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.580 |
Product Information
Product Overview
XB3-24B5CM-J is a compact, flexible Digi XBee 3 Bluetooth® Low Energy (BLU) module for designers, OEMs and solution providers supporting Bluetooth Low Energy 5.4 for industrial wireless IoT connectivity. The pre-certified module offers MicroPython programmability, beaconing, Bluetooth sensor support and the Digi XBee Mobile App to accelerate use in industrial wireless projects. Standard Digi XBee API frames and AT commands, as well as MicroPython and Digi XBee Studio, make it simple to set up, configure and test module or update their functionality. It is designed for a range of use cases from maker projects to industrial applications.
- Chip antenna and micro mount form factor
- Industrial-rated on a Bluetooth module
- Ease detect module & connect to smart device, low power consumption optimized for long battery life
- Integrated with Digi TrustFence security framework
- Manage with Digi XBee Studio and Digi IoT Mobile SDK
- Digi XBee API functionality and support and complete Bluetooth 5.4 Low Energy software stack
- Over-the-air (OTA) firmware updates with Digi XBee Mobile App
- 1Mbps with 1M PHY, 2Mbps with 2M PHY maximum data rate and 1MB/96kB RAM
- UART, SPI serial data interface and ISM 2.4GHz frequency band
- 1.71 to 3.8V supply voltage, 13.5mA receiver current, 7.5mA idle current, -40 to 85°C temperature
Technical Specifications
Bluetooth LE 5.4
3.8V
2Mbps
-97dBm
85°C
No SVHC (25-Jun-2025)
1.71V
-
-
-40°C
XBee 3 BLU Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Product Compliance Certificate