Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoJF1R6-CR3-4I
Order Code1546396
Also Known AsJF1R6-CR3-4I
703 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.480 |
5+ | €10.050 |
10+ | €8.320 |
50+ | €7.460 |
100+ | €6.890 |
250+ | €6.430 |
Price for:Each
Minimum: 1
Multiple: 1
€11.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoJF1R6-CR3-4I
Order Code1546396
Also Known AsJF1R6-CR3-4I
Connector to Connector90° U.FL Plug to SMA RP Jack
Connector Type AU.FL Right Angle Plug
Connector Type BSMA RP Straight Jack
Coaxial Cable Type-
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
The JF1R6-CR3-4I from Digi International is a RF cable assembly.
- Cable length of 100mm
- Connector type A is gold plated, brass SMA reverse polarity bulkhead jack
- Connector type B is gold plated, phosphor bronze U.FL crimp right angle plug
- Impedance of 50 ohm
- Maximum frequency of 6GHz
- Cable body material is fluorinated ethylene propylene (FEP)
Applications
RF Communications, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA RP Jack
Connector Type B
SMA RP Straight Jack
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Connector Type A
U.FL Right Angle Plug
Coaxial Cable Type
-
Cable Length - Imperial
3.9"
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005806