Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No657-1495-303F
Order Code3865037
Product Range657 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No657-1495-303F
Order Code3865037
Product Range657 Series
Technical Datasheet
LED ColourRed, Green, Yellow
Mounting Hole Dia17.46mm
Forward Current / ColourR 20mA, G 20mA, Y 20mA
Operating Voltage / ColourR 30V, G 30V, Y 30V
Luminous Intensity / ColourR 270mcd, G 515mcd, Y 310mcd
IP / NEMA RatingIP67, NEMA 4X
Product Range657 Series
MSL-
SVHCTo Be Advised
Technical Specifications
LED Colour
Red, Green, Yellow
Forward Current / Colour
R 20mA, G 20mA, Y 20mA
Luminous Intensity / Colour
R 270mcd, G 515mcd, Y 310mcd
Product Range
657 Series
SVHC
To Be Advised
Mounting Hole Dia
17.46mm
Operating Voltage / Colour
R 30V, G 30V, Y 30V
IP / NEMA Rating
IP67, NEMA 4X
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016511