Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No656-1122-303F
Order Code4062055
Product Range656 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €19.450 |
5+ | €17.650 |
10+ | €15.850 |
25+ | €15.150 |
50+ | €14.400 |
100+ | €13.650 |
250+ | €13.520 |
Price for:Each
Minimum: 1
Multiple: 1
€19.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-1122-303F
Order Code4062055
Product Range656 Series
Technical Datasheet
LED ColourRed, Green
Mounting Hole Dia12.7mm
Forward Current / ColourR 11mA, G 8mA
Operating Voltage / ColourR 5V, G 5V
Luminous Intensity / ColourR 330mcd, G 910mcd
IP / NEMA RatingIP66, IP67, NEMA 4X
Product Range656 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green
Forward Current / Colour
R 11mA, G 8mA
Luminous Intensity / Colour
R 330mcd, G 910mcd
Product Range
656 Series
Mounting Hole Dia
12.7mm
Operating Voltage / Colour
R 5V, G 5V
IP / NEMA Rating
IP66, IP67, NEMA 4X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
Product traceability