Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No621-1122-304F
Order Code3273785
Product Range621 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No621-1122-304F
Order Code3273785
Product Range621 Series
Technical Datasheet
LED ColourRed, Green, Blue
Mounting Hole Dia22mm
Forward Current / ColourR 15mA, G 15mA, B 15mA
Operating Voltage / ColourR 6V, G 6V, B 6V
Luminous Intensity / ColourR 200mcd, G 250mcd, B 300mcd
IP / NEMA RatingIP66, IP67, IK10, NEMA 4X
Product Range621 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
LED Colour
Red, Green, Blue
Forward Current / Colour
R 15mA, G 15mA, B 15mA
Luminous Intensity / Colour
R 200mcd, G 250mcd, B 300mcd
Product Range
621 Series
Mounting Hole Dia
22mm
Operating Voltage / Colour
R 6V, G 6V, B 6V
IP / NEMA Rating
IP66, IP67, IK10, NEMA 4X
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536