Print Page
46 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.540 |
5+ | €32.380 |
10+ | €31.300 |
20+ | €30.290 |
50+ | €28.460 |
Price for:Each
Minimum: 1
Multiple: 1
€33.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No621-1121-304F
Order Code3775791
Product Range621
Technical Datasheet
LED ColourRed, Green, Blue
Mounting Hole Dia22mm
Forward Current / ColourR 15mA, G 15mA, B 15mA
Operating Voltage / ColourR 3V, G 3V, B 3V
Luminous Intensity / ColourR 200mcd, G 250mcd, B 300mcd
IP / NEMA RatingIP66, IP67, IK10, NEMA 4X
Product Range621
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Forward Current / Colour
R 15mA, G 15mA, B 15mA
Luminous Intensity / Colour
R 200mcd, G 250mcd, B 300mcd
Product Range
621
Mounting Hole Dia
22mm
Operating Voltage / Colour
R 3V, G 3V, B 3V
IP / NEMA Rating
IP66, IP67, IK10, NEMA 4X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014