Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No606-1415-130F
Order Code1163203
Product Range606 Series
Technical Datasheet
110 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.940 |
5+ | €7.700 |
10+ | €6.470 |
25+ | €6.360 |
50+ | €5.900 |
100+ | €5.440 |
250+ | €5.190 |
Price for:Each
Minimum: 1
Multiple: 1
€8.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No606-1415-130F
Order Code1163203
Product Range606 Series
Technical Datasheet
LED ColourGreen, Red
Mounting Hole Dia6mm
Forward Current / Colour-
Operating Voltage / ColourR 12V, G 12V
Luminous Intensity / ColourR 35mcd, G 18mcd
IP / NEMA RatingNot Rated
Product Range606 Series
MSL-
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
-
Luminous Intensity / Colour
R 35mcd, G 18mcd
Product Range
606 Series
Mounting Hole Dia
6mm
Operating Voltage / Colour
R 12V, G 12V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
Product traceability