Print Page
30,714 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.208 |
10+ | €0.128 |
100+ | €0.0873 |
500+ | €0.0713 |
1000+ | €0.0665 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8070-107F
Order Code1465991
Product RangeSMD 598
Technical Datasheet
LED ColourGreen
LED MountingSMD
Bulb Size0.8mm x 1.1mm
LED Case Size0603
Forward Current If20mA
Forward Voltage2V
Wavelength Typ570nm
Luminous Intensity20mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeSMD 598
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5988070107F is a surface mount, 598 series micro rectangular LED. It is used with Dialight’s wide range of optopipe series light pipes. This LED is compatible with infrared reflow processes and JEDEC standards.
- Green emitting colour and water clear lens
- LED material is GaP
- Available in standard size of 0603 (1.6mm x 0.8mm x 0.7mm)
- Minimum wave length of 566nm
- Luminous intensity of 20mcd
- Forward voltage of 2V at 20mA
- Viewing angle of 140°
- Helps to eliminate mixed technology pc board processing
- Available in 2mA low current versions
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green
Bulb Size
0.8mm x 1.1mm
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
140°
Product Range
SMD 598
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
20mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 598-8070-107F
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361