Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No591-2601-013F
Order Code4258749
Product Range591 Prism Series
Technical Datasheet
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-2601-013F
Order Code4258749
Product Range591 Prism Series
Technical Datasheet
LED ColourBlue
No. of LEDs1LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity6mcd
Forward Voltage3.5V
Viewing Angle40°
Height5.03mm
Width4.32mm
Product Range591 Prism Series
SVHCTo Be Advised
Alternatives for 591-2601-013F
1 Product Found
Technical Specifications
LED Colour
Blue
LED Mounting
SMD
Forward Current If
10mA
Forward Voltage
3.5V
Height
5.03mm
Product Range
591 Prism Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
6mcd
Viewing Angle
40°
Width
4.32mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001098