Print Page
Image is for illustrative purposes only. Please refer to product description.
217 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.390 |
10+ | €1.430 |
25+ | €1.400 |
50+ | €1.360 |
100+ | €1.330 |
500+ | €1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€2.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No571-0111F
Order Code4683867
LED ColourRed
No. of LEDs-
LED MountingThrough Hole
Bulb Size-
Forward Current If20mA
Luminous Intensity12.6mcd
Forward Voltage2V
Viewing Angle38°
Height8.6mm
Width2.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2V
Height
8.6mm
Product Range
-
No. of LEDs
-
Bulb Size
-
Luminous Intensity
12.6mcd
Viewing Angle
38°
Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054