Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.750 |
10+ | €2.760 |
25+ | €2.560 |
50+ | €2.370 |
100+ | €2.170 |
500+ | €1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No564-0200-111F
Order Code4683899
Product Range564 Series
LED ColourRed
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If2mA
Luminous Intensity1.6mcd
Forward Voltage1.7V
Viewing Angle60°
Height15.24mm
Width4.32mm
Product Range564 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
2mA
Forward Voltage
1.7V
Height
15.24mm
Product Range
564 Series
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
1.6mcd
Viewing Angle
60°
Width
4.32mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00541