Print Page
Image is for illustrative purposes only. Please refer to product description.
151 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.690 |
10+ | €2.630 |
25+ | €2.470 |
50+ | €2.310 |
100+ | €2.150 |
250+ | €1.990 |
500+ | €1.810 |
1000+ | €1.660 |
Price for:Each
Minimum: 1
Multiple: 1
€3.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-8120-007F
Order Code3698342
Technical Datasheet
Forward Current / ColourRO 20mA, G 20mA
Operating Voltage / ColourRO 2.1V, G 2.1V
Luminous Intensity / ColourRO 90mcd, G 40mcd
Technical Specifications
Forward Current / Colour
RO 20mA, G 20mA
Luminous Intensity / Colour
RO 90mcd, G 40mcd
Operating Voltage / Colour
RO 2.1V, G 2.1V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
Product traceability