Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No559-3001-027F
Order Code2888488
Product Range559 Series
Technical Datasheet
87 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €1.570 |
250+ | €1.490 |
500+ | €1.410 |
1000+ | €1.220 |
Price for:Each
Minimum: 100
Multiple: 100
€157.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-3001-027F
Order Code2888488
Product Range559 Series
Technical Datasheet
LED ColourGreen, Red
Mounting Hole Dia6.35mm
Forward Current / ColourR 20mA, G 20mA
Operating Voltage / ColourR 1.8V, G 2.1V
Luminous Intensity / ColourR 90mcd, G 40mcd
IP / NEMA Rating-
Product Range559 Series
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
R 20mA, G 20mA
Luminous Intensity / Colour
R 90mcd, G 40mcd
Product Range
559 Series
SVHC
No SVHC (17-Dec-2014)
Mounting Hole Dia
6.35mm
Operating Voltage / Colour
R 1.8V, G 2.1V
IP / NEMA Rating
-
MSL
-
Technical Docs (1)
Alternatives for 559-3001-027F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002644