Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.170 |
10+ | €2.130 |
25+ | €2.090 |
50+ | €2.050 |
100+ | €1.620 |
250+ | €1.580 |
500+ | €1.520 |
1000+ | €1.460 |
Price for:Each
Minimum: 1
Multiple: 1
€3.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-3001-003F
Order Code1364260
Technical Datasheet
LED ColourGreen, Red
Mounting Hole Dia6.35mm
Forward Current / Colour-
Operating Voltage / ColourR 1.8V, G 2.1V
Luminous Intensity / ColourR 60mcd, G 20mcd
IP / NEMA RatingNot Rated
Product Range-
MSL-
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
-
Luminous Intensity / Colour
R 60mcd, G 20mcd
Product Range
-
Mounting Hole Dia
6.35mm
Operating Voltage / Colour
R 1.8V, G 2.1V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
Product traceability