Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No558-3201-027F
Order Code4062075
Product Range558 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.580 |
10+ | €1.570 |
25+ | €1.480 |
50+ | €1.400 |
100+ | €1.330 |
250+ | €1.100 |
500+ | €0.998 |
Price for:Each
Minimum: 1
Multiple: 1
€2.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-3201-027F
Order Code4062075
Product Range558 Series
Technical Datasheet
LED ColourYellow, Green
Mounting Hole Dia3.96mm
Forward Current / ColourY 10mA, G 10mA
Operating Voltage / ColourY 2.1V, G 2.1V
Luminous Intensity / ColourY 5.8mcd, G 12.3mcd
IP / NEMA RatingNot Rated
Product Range558 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow, Green
Forward Current / Colour
Y 10mA, G 10mA
Luminous Intensity / Colour
Y 5.8mcd, G 12.3mcd
Product Range
558 Series
Mounting Hole Dia
3.96mm
Operating Voltage / Colour
Y 2.1V, G 2.1V
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
Product traceability