Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.240 |
10+ | €1.670 |
25+ | €1.540 |
50+ | €1.410 |
100+ | €1.280 |
500+ | €1.100 |
Price for:Each
Minimum: 1
Multiple: 1
€2.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No555-3007F
Order Code1519423
Technical Datasheet
LED ColourRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current If3mA
Luminous Intensity900µcd
Forward Voltage5V
Viewing Angle40°
Height6.35mm
Width7.62mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 555-3007F is a 2mm LED CBI® Circuit Board Indicator with an integral resistor, top viewing and single colour housing. The multiple CBIs form horizontal LED arrays on 2.54mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1.
- Cathode right polarity
- Non diffused lens
- High contrast, UL94V-0 flame-rated black housing
- 31.5% Oxygen index
- PBT (0.090g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
3mA
Forward Voltage
5V
Height
6.35mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
2mm
Luminous Intensity
900µcd
Viewing Angle
40°
Width
7.62mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263