Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No555-2401F
Order Code4258558
Product Range555 Series
Technical Datasheet
214 In Stock
1,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.800 |
10+ | €1.370 |
25+ | €1.220 |
50+ | €1.080 |
100+ | €0.930 |
500+ | €0.827 |
Price for:Each
Minimum: 1
Multiple: 1
€1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No555-2401F
Order Code4258558
Product Range555 Series
Technical Datasheet
LED ColourYellow
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current If20mA
Luminous Intensity2mcd
Forward Voltage2.2V
Viewing Angle40°
Height6.35mm
Width2.54mm
Product Range555 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.2V
Height
6.35mm
Product Range
555 Series
No. of LEDs
1LEDs
Bulb Size
2mm
Luminous Intensity
2mcd
Viewing Angle
40°
Width
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227