Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No555-2007F
Order Code4258557
Product Range555 Series
Technical Datasheet
2,300 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.880 |
10+ | €1.200 |
25+ | €1.070 |
50+ | €0.947 |
100+ | €0.821 |
500+ | €0.756 |
Price for:Each
Minimum: 1
Multiple: 1
€1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No555-2007F
Order Code4258557
Product Range555 Series
Technical Datasheet
LED ColourRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current If3mA
Luminous Intensity900µcd
Forward Voltage5V
Viewing Angle40°
Height6.35mm
Width2.54mm
Product Range555 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
3mA
Forward Voltage
5V
Height
6.35mm
Product Range
555 Series
No. of LEDs
1LEDs
Bulb Size
2mm
Luminous Intensity
900µcd
Viewing Angle
40°
Width
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218