Print Page
Image is for illustrative purposes only. Please refer to product description.
1,300 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.945 |
10+ | €0.735 |
25+ | €0.692 |
50+ | €0.650 |
100+ | €0.607 |
500+ | €0.509 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-1109F
Order Code4683898
Product Range551 Series
LED ColourRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If2mA
Luminous Intensity1.6mcd
Forward Voltage1.7V
Viewing Angle60°
Height6.35mm
Width4.06mm
Product Range551 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
2mA
Forward Voltage
1.7V
Height
6.35mm
Product Range
551 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
1.6mcd
Viewing Angle
60°
Width
4.06mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036