Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No551-0309F
Order Code4258555
Product Range551 Series
Technical Datasheet
1,324 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.310 |
10+ | €0.929 |
25+ | €0.859 |
50+ | €0.790 |
100+ | €0.720 |
500+ | €0.613 |
Price for:Each
Minimum: 1
Multiple: 1
€1.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-0309F
Order Code4258555
Product Range551 Series
Technical Datasheet
LED ColourYellow
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity6.3mcd
Forward Voltage2.1V
Viewing Angle45°
Height6.35mm
Width4.06mm
Product Range551 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.1V
Height
6.35mm
Product Range
551 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
6.3mcd
Viewing Angle
45°
Width
4.06mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249