Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €1.520 |
10+ | €1.080 |
25+ | €0.982 |
50+ | €0.885 |
100+ | €0.787 |
500+ | €0.661 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-5205F
Order Code4683889
LED ColourGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity34mcd
Forward Voltage2.2V
Viewing Angle50°
Height6.1mm
Width6.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.2V
Height
6.1mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
34mcd
Viewing Angle
50°
Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004