Print Page
911 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
10+ | €0.839 |
25+ | €0.749 |
50+ | €0.658 |
100+ | €0.568 |
500+ | €0.445 |
Price for:Each
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-0207F
Order Code1519342
Product Range550
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity12.3mcd
Forward Voltage2.1V
Viewing Angle60°
Height6.1mm
Width6.1mm
Product Range550
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 550-0207F is a green 3mm CBI (Circuit Board Indicator) made of high contrast black housing and PBT polymer content. It is compatible with 550-xx07 dual block and 550-xx07-004 quad block. It features housing stand-offs facilitate PCB cleaning and LED is safe for direct viewing per IEC 825-1, EN-60825-1. The solderability as per MIL-STD-202F, method 208F.
- UL94V-0 Flammability rating
- Multiple CBIs form horizontal LED arrays on 0.250" center-lines
- Sloped back housing with stand offs
- Diffused lens
- Cathode right polarity
Applications
LED Lighting, Aerospace, Defence, Military
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
6.1mm
Product Range
550
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
12.3mcd
Viewing Angle
60°
Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065